



7107SYCQE | |
|---|---|
DigiKey Part Number | CKN1008-ND |
Manufacturer | |
Manufacturer Product Number | 7107SYCQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7107SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP5T1B1M2QEH | E-Switch | 5 909 | EG2394-ND | 76,01000 Kč | Direct |
| 5238AB | APEM Inc. | 78 | 679-2468-ND | 180,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 248,44800 Kč | 2 484,48 Kč |
| 25 | 234,26200 Kč | 5 856,55 Kč |
| 50 | 224,04860 Kč | 11 202,43 Kč |
| 100 | 214,26990 Kč | 21 426,99 Kč |
| 300 | 199,60070 Kč | 59 880,21 Kč |
| 500 | 193,11188 Kč | 96 555,94 Kč |
| 1 000 | 184,62764 Kč | 184 627,64 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |





















