




100SP5T1B1M2QEH | |
|---|---|
DigiKey Part Number | EG2394-ND |
Manufacturer | |
Manufacturer Product Number | 100SP5T1B1M2QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP5T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7107SYCQE | C&K | 65 | CKN1008-ND | 287,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 65,61900 Kč | 656,19 Kč |
| 25 | 61,89360 Kč | 1 547,34 Kč |
| 96 | 56,77771 Kč | 5 450,66 Kč |
| 192 | 54,30609 Kč | 10 426,77 Kč |
| 288 | 52,90840 Kč | 15 237,62 Kč |
| 576 | 50,59861 Kč | 29 144,80 Kč |
| 1 056 | 48,65849 Kč | 51 383,37 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |














