




100SP1T1B1M2QEH | |
|---|---|
DigiKey Part Number | EG2352-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B1M2QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T1-B1-M2QE | Carling Technologies | 503 | 432-1168-ND | 115,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 56,95600 Kč | 569,56 Kč |
| 25 | 53,72360 Kč | 1 343,09 Kč |
| 96 | 49,28854 Kč | 4 731,70 Kč |
| 192 | 47,14323 Kč | 9 051,50 Kč |
| 288 | 45,92990 Kč | 13 227,81 Kč |
| 576 | 43,92545 Kč | 25 301,06 Kč |
| 1 056 | 42,24167 Kč | 44 607,20 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |














