
61868-1 | |
|---|---|
DigiKey Part Number | A100746TR-ND - Tape & Reel (TR) A100746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61868-1 |
Description | CONN RING CIRC 6-10AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61868-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6-10 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.490" (12.45mm) | Insulation Diameter 0.145" ~ 0.290" (3.68mm ~ 7.37mm) |
Length - Overall 1.110" (28.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,70000 Kč | 292,50 Kč |
| 50 | 11,14160 Kč | 557,08 Kč |
| 100 | 10,61030 Kč | 1 061,03 Kč |
| 250 | 9,94464 Kč | 2 486,16 Kč |
| 500 | 9,46968 Kč | 4 734,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,16930 Kč | 11 003,16 Kč |
| 2 400 | 8,73149 Kč | 20 955,58 Kč |
| 3 600 | 8,48529 Kč | 30 547,04 Kč |
| 6 000 | 8,18499 Kč | 49 109,94 Kč |
| 8 400 | 7,99311 Kč | 67 142,12 Kč |
| 12 000 | 7,79458 Kč | 93 534,96 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







