



5-1825137-1 | |
|---|---|
DigiKey Part Number | 450-1903-ND |
Manufacturer | |
Manufacturer Product Number | 5-1825137-1 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1825137-1 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 121,68300 Kč | 1 216,83 Kč |
| 25 | 114,75840 Kč | 2 868,96 Kč |
| 50 | 109,76500 Kč | 5 488,25 Kč |
| 100 | 104,98580 Kč | 10 498,58 Kč |
| 300 | 97,81430 Kč | 29 344,29 Kč |
| 500 | 94,64302 Kč | 47 321,51 Kč |
| 1 000 | 90,49634 Kč | 90 496,34 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |


