



170-015-273L000 | |
|---|---|
DigiKey Part Number | 715FE-ND |
Manufacturer | |
Manufacturer Product Number | 170-015-273L000 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-015-273L000 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 23,27000 Kč | 1 163,50 Kč |
| 100 | 22,15710 Kč | 2 215,71 Kč |
| 250 | 20,76788 Kč | 5 191,97 Kč |
| 500 | 19,77592 Kč | 9 887,96 Kč |
| 1 000 | 18,83164 Kč | 18 831,64 Kč |
| 2 500 | 17,65310 Kč | 44 132,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



































