
971-015-030R121 | |
|---|---|
DigiKey Part Number | 971-15N45E-ND |
Manufacturer | |
Manufacturer Product Number | 971-015-030R121 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-015-030R121 Models |
Category | Cable Exit 45° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670150338 | HARTING | 45 | 09670150338-ND | 423,95000 Kč | Parametric Equivalent |
| 1-1478763-5 | TE Connectivity AMP Connectors | 80 | A121983-ND | 267,30000 Kč | Parametric Equivalent |
| 1727040097 | Molex | 3 589 | WM12504-ND | 191,29000 Kč | Parametric Equivalent |
| 1731110061 | Molex | 5 | WM16650-ND | 175,75000 Kč | Parametric Equivalent |
| 5-1478763-2 | TE Connectivity AMP Connectors | 292 | A105056-ND | 311,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| 25 | 141,03920 Kč | 3 525,98 Kč |
| 50 | 134,30320 Kč | 6 715,16 Kč |
| 100 | 127,89250 Kč | 12 789,25 Kč |
| 300 | 118,35663 Kč | 35 506,99 Kč |
| 500 | 114,16990 Kč | 57 084,95 Kč |
| 1 000 | 108,72575 Kč | 108 725,75 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |























