15 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 45° Shielded
1731110061
1731110061

1731110061

DigiKey Part Number
WM16650-ND
Manufacturer
Manufacturer Product Number
1731110061
Description
CONN BACKSHELL 15POS 45DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110061 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040097Molex4 727WM12504-ND186,25000 KčParametric Equivalent
09670150338HARTING4509670150338-ND423,95000 KčParametric Equivalent
1-1478763-5TE Connectivity AMP Connectors80A121983-ND267,30000 KčParametric Equivalent
1534807-1TE Connectivity AMP Connectors279A106377-ND216,91000 KčParametric Equivalent
165X02699XEAmphenol CONEC92626-1181-ND238,75000 KčParametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,25400 Kč1 492,54 Kč
25139,90560 Kč3 497,64 Kč
50133,22400 Kč6 661,20 Kč
100126,86360 Kč12 686,36 Kč
300117,40403 Kč35 221,21 Kč
500113,25062 Kč56 625,31 Kč
1 000107,85035 Kč107 850,35 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč