25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Silver 45° Shielded
1731110062
1731110062

1731110062

DigiKey Part Number
WM16651-ND
Manufacturer
Manufacturer Product Number
1731110062
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110062 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040099Molex380WM12506-ND211,24000 KčParametric Equivalent
09670250334HARTING91195-5103-ND336,18000 KčParametric Equivalent
1534809-1TE Connectivity AMP Connectors510A104945-ND225,73000 KčParametric Equivalent
165X02709XAmphenol CONEC309626-1814-ND245,89000 KčParametric Equivalent
165X02709XEAmphenol CONEC123626-1182-ND270,45000 KčParametric Equivalent
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10157,27500 Kč1 572,75 Kč
25147,42280 Kč3 685,57 Kč
50140,38420 Kč7 019,21 Kč
100133,68380 Kč13 368,38 Kč
300123,71740 Kč37 115,22 Kč
500119,34046 Kč59 670,23 Kč
1 000113,65063 Kč113 650,63 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč