
165X02709X | |
|---|---|
DigiKey Part Number | 626-1814-ND |
Manufacturer | |
Manufacturer Product Number | 165X02709X |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,22000 Kč | 244,22 Kč |
| 10 | 207,47100 Kč | 2 074,71 Kč |
| 25 | 194,47320 Kč | 4 861,83 Kč |
| 50 | 185,18840 Kč | 9 259,42 Kč |
| 100 | 176,34790 Kč | 17 634,79 Kč |
| 250 | 165,31320 Kč | 41 328,30 Kč |
| 500 | 157,43024 Kč | 78 715,12 Kč |
| 1 000 | 149,92518 Kč | 149 925,18 Kč |
| Unit Price without VAT: | 244,22000 Kč |
|---|---|
| Unit Price with VAT: | 295,50620 Kč |

