



1534809-1 | |
|---|---|
DigiKey Part Number | A104945-ND |
Manufacturer | |
Manufacturer Product Number | 1534809-1 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1534809-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Gadolinium - Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1478763-3 | TE Connectivity AMP Connectors | 33 | A102029-ND | 352,46000 Kč | Parametric Equivalent |
| 09670250334 | HARTING | 4 | 1195-5103-ND | 353,71000 Kč | Parametric Equivalent |
| 165X02709X | Amphenol CONEC | 309 | 626-1814-ND | 244,22000 Kč | Parametric Equivalent |
| 1727040099 | Molex | 1 | WM12506-ND | 209,81000 Kč | Parametric Equivalent |
| 1731110062 | Molex | 41 | WM16651-ND | 183,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,00000 Kč | 234,00 Kč |
| 10 | 198,77400 Kč | 1 987,74 Kč |
| 30 | 183,93167 Kč | 5 517,95 Kč |
| 50 | 177,42200 Kč | 8 871,10 Kč |
| 100 | 168,95250 Kč | 16 895,25 Kč |
| 250 | 158,38000 Kč | 39 595,00 Kč |
| 500 | 150,82740 Kč | 75 413,70 Kč |
| 1 000 | 143,63725 Kč | 143 637,25 Kč |
| Unit Price without VAT: | 234,00000 Kč |
|---|---|
| Unit Price with VAT: | 283,14000 Kč |











