25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Silver 45° Shielded
971-025-030R121
971-025-030R121

971-025-030R121

DigiKey Part Number
971-25N45E-ND
Manufacturer
Manufacturer Product Number
971-025-030R121
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
971-025-030R121 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
NorComp Inc.
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250334HARTING91195-5103-ND336,18000 KčParametric Equivalent
165X02709XAmphenol CONEC309626-1814-ND245,89000 KčParametric Equivalent
1727040099Molex1WM12506-ND211,24000 KčParametric Equivalent
1731110062Molex41WM16651-ND184,99000 KčParametric Equivalent
5-1478763-3TE Connectivity AMP Connectors33A102029-ND354,87000 KčParametric Equivalent
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,47200 Kč1 504,72 Kč
25141,03920 Kč3 525,98 Kč
50134,30320 Kč6 715,16 Kč
100127,89250 Kč12 789,25 Kč
300118,35663 Kč35 506,99 Kč
500114,16990 Kč57 084,95 Kč
1 000108,72575 Kč108 725,75 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč