



971-037-030R121 | |
|---|---|
DigiKey Part Number | 971-37N45E-ND |
Manufacturer | |
Manufacturer Product Number | 971-037-030R121 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-037-030R121 Models |
Category | Cable Exit 45° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172704-0101 | WEE | 60 | 5831-172704-0101-ND | 209,98000 Kč | Parametric Equivalent |
| 1731110063 | Molex | 1 | 23-1731110063-ND | 248,83000 Kč | Parametric Equivalent |
| 1731110079 | Molex | 4 | 1731110079-ND | 307,83000 Kč | Parametric Equivalent |
| 1731110186 | Molex | 129 | WM25674-ND | 364,53000 Kč | Parametric Equivalent |
| 3-1478763-7 | TE Connectivity AMP Connectors | 256 | A105032-ND | 299,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 222,43200 Kč | 2 224,32 Kč |
| 25 | 208,50160 Kč | 5 212,54 Kč |
| 50 | 198,54860 Kč | 9 927,43 Kč |
| 100 | 189,07230 Kč | 18 907,23 Kč |
| 300 | 174,97773 Kč | 52 493,32 Kč |
| 500 | 168,78990 Kč | 84 394,95 Kč |
| 1 000 | 160,74368 Kč | 160 743,68 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |


















