


1731110079 | |
|---|---|
DigiKey Part Number | 1731110079-ND |
Manufacturer | |
Manufacturer Product Number | 1731110079 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110079 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110079 | Molex | 4 | 1731110079-ND | 307,83000 Kč | Parametric Equivalent |
| 1731110186 | Molex | 129 | WM25674-ND | 364,53000 Kč | Parametric Equivalent |
| 1534811-1 | TE Connectivity AMP Connectors | 2 931 | A104946-ND | 281,37000 Kč | Parametric Equivalent |
| 165X02719XE | Amphenol CONEC | 156 | 626-1761-ND | 320,01000 Kč | Parametric Equivalent |
| 172704-0101 | WEE | 60 | 5831-172704-0101-ND | 209,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |

