
1731110186 | |
|---|---|
DigiKey Part Number | WM25674-ND |
Manufacturer | |
Manufacturer Product Number | 1731110186 |
Description | FCT HOOD S4 45 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110186 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Locking Feature |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,53000 Kč | 364,53 Kč |
| 10 | 309,84600 Kč | 3 098,46 Kč |
| 25 | 290,42760 Kč | 7 260,69 Kč |
| 50 | 276,56880 Kč | 13 828,44 Kč |
| 100 | 263,37370 Kč | 26 337,37 Kč |
| 250 | 246,89700 Kč | 61 724,25 Kč |
| 500 | 235,12552 Kč | 117 562,76 Kč |
| Unit Price without VAT: | 364,53000 Kč |
|---|---|
| Unit Price with VAT: | 441,08130 Kč |






