
Category | 2nd Connector Number of Positions 4 |
Manufacturer LAPP | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 628,39000 Kč | 1 628,39 Kč |
| 10 | 1 384,10400 Kč | 13 841,04 Kč |
| 25 | 1 297,50840 Kč | 32 437,71 Kč |
| 50 | 1 235,64840 Kč | 61 782,42 Kč |
| 100 | 1 176,74470 Kč | 117 674,47 Kč |
| Unit Price without VAT: | 1 628,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 970,35190 Kč |






