



1731110063 | |
|---|---|
DigiKey Part Number | 23-1731110063-ND |
Manufacturer | |
Manufacturer Product Number | 1731110063 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110063 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,38700 Kč | 2 113,87 Kč |
| 25 | 198,14560 Kč | 4 953,64 Kč |
| 50 | 188,68380 Kč | 9 434,19 Kč |
| 100 | 179,67990 Kč | 17 967,99 Kč |
| 250 | 168,43672 Kč | 42 109,18 Kč |
| 500 | 160,40414 Kč | 80 202,07 Kč |
| 1 000 | 152,75793 Kč | 152 757,93 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |











