
1534811-1 | |
---|---|
DigiKey Part Number | 5831-1534811-1-ND |
Manufacturer | |
Manufacturer Product Number | 1534811-1 |
Description | HD20 COVER KIT37POS WITH CABLE C |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Gadolinium - Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 141,43567 Kč | 4 243,07 Kč |
Unit Price without VAT: | 141,43567 Kč |
---|---|
Unit Price with VAT: | 171,13716 Kč |