



5-1478763-4 | |
|---|---|
DigiKey Part Number | A104881-ND |
Manufacturer | |
Manufacturer Product Number | 5-1478763-4 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1478763-4 Models |
Category | Cable Exit 45° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,83000 Kč | 268,83 Kč |
| 10 | 228,51400 Kč | 2 285,14 Kč |
| 25 | 214,18600 Kč | 5 354,65 Kč |
| 50 | 203,96260 Kč | 10 198,13 Kč |
| 100 | 194,22940 Kč | 19 422,94 Kč |
| 250 | 182,07604 Kč | 45 519,01 Kč |
| 500 | 173,39430 Kč | 86 697,15 Kč |
| 1 000 | 165,12864 Kč | 165 128,64 Kč |
| Unit Price without VAT: | 268,83000 Kč |
|---|---|
| Unit Price with VAT: | 325,28430 Kč |


