165X17589X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 114
Unit Price: 13,06000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 16,16000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 17,05670 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 257
Unit Price: 10,73000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 60
Unit Price: 8,60600 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 12,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 436
Unit Price: 14,37000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 260
Unit Price: 11,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 10,67000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 84
Unit Price: 5,96000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 95
Unit Price: 7,50000 Kč
Datasheet
Image for 165X17589X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17589X

DigiKey Part Number
165X17589X-ND
Manufacturer
Manufacturer Product Number
165X17589X
Description
37 POS HOOD DIE CAST SIDE ENT.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
-
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40349,12325 Kč13 964,93 Kč
Manufacturers Standard Package
Unit Price without VAT:349,12325 Kč
Unit Price with VAT:422,43913 Kč