Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670370338 | |
|---|---|
DigiKey Part Number | 09670370338-ND |
Manufacturer | |
Manufacturer Product Number | 09670370338 |
Description | D-SUB 37PIN METAL HOOD, SIDE ENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 416,17200 Kč | 41 617,20 Kč |
| Unit Price without VAT: | 416,17200 Kč |
|---|---|
| Unit Price with VAT: | 503,56812 Kč |












