09670370334 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 416,17200 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 359
Unit Price: 261,85000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 114
Unit Price: 318,54000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 349,12325 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 60
Unit Price: 209,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 283,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 252,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 307,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 440
Unit Price: 350,67000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 260
Unit Price: 290,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 260,38000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 84
Unit Price: 145,52000 Kč
Datasheet
37 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370334

DigiKey Part Number
1195-5108-ND
Manufacturer
Manufacturer Product Number
09670370334
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670370334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,34000 Kč394,34 Kč
10335,19100 Kč3 351,91 Kč
30310,18233 Kč9 305,47 Kč
50299,20060 Kč14 960,03 Kč
100284,92610 Kč28 492,61 Kč
250267,10296 Kč66 775,74 Kč
500254,36894 Kč127 184,47 Kč
Manufacturers Standard Package
Unit Price without VAT:394,34000 Kč
Unit Price with VAT:477,15140 Kč