
28919 | |
|---|---|
DigiKey Part Number | 4008-28919-ND |
Manufacturer | |
Manufacturer Product Number | 28919 |
Description | INS63 4P 63 A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 63A 500 V AC 250 V DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Rotary | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 173,41000 Kč | 6 173,41 Kč |
| Unit Price without VAT: | 6 173,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 469,82610 Kč |










