Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2153432203

DigiKey Part Number
900-2153432203-ND
Manufacturer
Manufacturer Product Number
2153432203
Description
MINI-FIT JR. M-S 225MM 20 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,43400 Kč234,34 Kč
2521,96400 Kč549,10 Kč
5020,91400 Kč1 045,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč