
172-E25-203R031 | |
|---|---|
DigiKey Part Number | 4125FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-203R031 |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E25-203R031 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 Kč | 188,53 Kč |
| 10 | 160,17000 Kč | 1 601,70 Kč |
| 25 | 150,13440 Kč | 3 753,36 Kč |
| 50 | 142,96020 Kč | 7 148,01 Kč |
| 100 | 136,13840 Kč | 13 613,84 Kč |
| 250 | 127,61732 Kč | 31 904,33 Kč |
| 500 | 121,53084 Kč | 60 765,42 Kč |
| 1 000 | 115,73655 Kč | 115 736,55 Kč |
| Unit Price without VAT: | 188,53000 Kč |
|---|---|
| Unit Price with VAT: | 228,12130 Kč |




















