
983-025-010R031 | |
|---|---|
DigiKey Part Number | 925PE-ND |
Manufacturer | |
Manufacturer Product Number | 983-025-010R031 |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-025-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 978-025-010R031 | NorComp Inc. | 27 | 925CE-ND | 48,30000 Kč | Parametric Equivalent |
| 165X03329A | Amphenol CONEC | 352 | 626-1806-ND | 352,77000 Kč | Parametric Equivalent |
| 165X10159X | Amphenol CONEC | 1 910 | 626-1815-ND | 159,58000 Kč | Parametric Equivalent |
| 165X10259X | Amphenol CONEC | 31 | 626-2160-ND | 237,91000 Kč | Parametric Equivalent |
| 1731110026 | Molex | 830 | WM12645-ND | 117,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,78900 Kč | 527,89 Kč |
| 25 | 49,47120 Kč | 1 236,78 Kč |
| 50 | 47,10700 Kč | 2 355,35 Kč |
| 100 | 44,85380 Kč | 4 485,38 Kč |
| 250 | 42,04556 Kč | 10 511,39 Kč |
| 500 | 40,03856 Kč | 20 019,28 Kč |
| 1 000 | 38,12775 Kč | 38 127,75 Kč |
| 2 500 | 35,74271 Kč | 89 356,78 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


















