
983-015-010R031 | |
|---|---|
DigiKey Part Number | 915PE-ND |
Manufacturer | |
Manufacturer Product Number | 983-015-010R031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-015-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,91920 Kč | 3 591,92 Kč |
| 250 | 33,66904 Kč | 8 417,26 Kč |
| 500 | 32,06142 Kč | 16 030,71 Kč |
| 1 000 | 30,53151 Kč | 30 531,51 Kč |
| 2 500 | 28,62120 Kč | 71 553,00 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


















