
165X10259X | |
|---|---|
DigiKey Part Number | 626-2160-ND |
Manufacturer | |
Manufacturer Product Number | 165X10259X |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03329A | Amphenol CONEC | 352 | 626-1806-ND | 350,37000 Kč | Parametric Equivalent |
| 165X10159X | Amphenol CONEC | 1 910 | 626-1815-ND | 158,50000 Kč | Parametric Equivalent |
| 165X10159XE | Amphenol CONEC | 155 | 626-1189-ND | 196,67000 Kč | Parametric Equivalent |
| 165X13389XE | Amphenol CONEC | 368 | 626-1197-ND | 241,72000 Kč | Parametric Equivalent |
| 1731110026 | Molex | 823 | WM12645-ND | 116,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,29000 Kč | 236,29 Kč |
| 10 | 200,71300 Kč | 2 007,13 Kč |
| 25 | 188,13320 Kč | 4 703,33 Kč |
| 50 | 179,15300 Kč | 8 957,65 Kč |
| 100 | 170,60220 Kč | 17 060,22 Kč |
| 250 | 159,92748 Kč | 39 981,87 Kč |
| 500 | 152,30020 Kč | 76 150,10 Kč |
| 1 000 | 145,03978 Kč | 145 039,78 Kč |
| Unit Price without VAT: | 236,29000 Kč |
|---|---|
| Unit Price with VAT: | 285,91090 Kč |

