
974-025-020R121 | |
|---|---|
DigiKey Part Number | 974-25MP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-025-020R121 |
Description | CONN BACKSHELL 25POS 40DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-025-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 170,44100 Kč | 1 704,41 Kč |
| 25 | 159,75280 Kč | 3 993,82 Kč |
| 50 | 152,12220 Kč | 7 606,11 Kč |
| 100 | 144,86100 Kč | 14 486,10 Kč |
| 300 | 134,06033 Kč | 40 218,10 Kč |
| 500 | 129,31870 Kč | 64 659,35 Kč |
| 1 000 | 123,15327 Kč | 123 153,27 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |















