
09670250334 | |
|---|---|
DigiKey Part Number | 1195-5103-ND |
Manufacturer | |
Manufacturer Product Number | 09670250334 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250334 Models |
Category | Cable Exit 45° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1534809-1 | TE Connectivity AMP Connectors | 5 427 | A104945-ND | 234,00000 Kč | Parametric Equivalent |
| 165X02709X | Amphenol CONEC | 309 | 626-1814-ND | 244,22000 Kč | Parametric Equivalent |
| 165X02709XE | Amphenol CONEC | 123 | 626-1182-ND | 268,62000 Kč | Parametric Equivalent |
| 1727040099 | Molex | 1 | WM12506-ND | 209,81000 Kč | Parametric Equivalent |
| 1731110062 | Molex | 39 | WM16651-ND | 183,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,71000 Kč | 353,71 Kč |
| 10 | 300,56900 Kč | 3 005,69 Kč |
| 30 | 278,14300 Kč | 8 344,29 Kč |
| 50 | 268,29760 Kč | 13 414,88 Kč |
| 100 | 255,49450 Kč | 25 549,45 Kč |
| 250 | 239,51124 Kč | 59 877,81 Kč |
| 500 | 228,09202 Kč | 114 046,01 Kč |
| Unit Price without VAT: | 353,71000 Kč |
|---|---|
| Unit Price with VAT: | 427,98910 Kč |

