Parametric Equivalent





954-015-030R121 | |
|---|---|
DigiKey Part Number | 954-15C45E-ND |
Manufacturer | |
Manufacturer Product Number | 954-015-030R121 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 954-015-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DABSA090 | ITT Cannon, LLC | 994 | 1003-DABSA090-ND | 366,84000 Kč | Parametric Equivalent |
| MHDVSL15-K | MH Connectors | 0 | 4672-MHDVSL15-K-ND | 43,26850 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 169,47920 Kč | 4 236,98 Kč |
| 50 | 161,38640 Kč | 8 069,32 Kč |
| 100 | 153,68230 Kč | 15 368,23 Kč |
| 300 | 142,22577 Kč | 42 667,73 Kč |
| 500 | 137,19464 Kč | 68 597,32 Kč |
| 1 000 | 130,65397 Kč | 130 653,97 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |









