
DABSA090 | |
|---|---|
DigiKey Part Number | 1003-DABSA090-ND |
Manufacturer | |
Manufacturer Product Number | DABSA090 |
Description | LIGHTWEIGHT ALUM BACK SHELL 15 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 45° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 15 | Plating Electroless Nickel |
Compatible Shell Size A | Hardware Assembly Hardware |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 311,79900 Kč | 3 117,99 Kč |
| 25 | 292,27520 Kč | 7 306,88 Kč |
| 50 | 278,32420 Kč | 13 916,21 Kč |
| 100 | 265,04520 Kč | 26 504,52 Kč |
| 250 | 248,46428 Kč | 62 116,07 Kč |
| 500 | 236,61848 Kč | 118 309,24 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |


