
DABSS090 | |
|---|---|
DigiKey Part Number | 1003-DABSS090-ND |
Manufacturer | |
Manufacturer Product Number | DABSS090 |
Description | LIGHTWEIGHT ALUM BACK SHELL 15 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 15 | Plating Electroless Nickel |
Compatible Shell Size A | Hardware Assembly Hardware |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,70600 Kč | 2 787,06 Kč |
| 25 | 261,24880 Kč | 6 531,22 Kč |
| 50 | 248,78020 Kč | 12 439,01 Kč |
| 100 | 236,90780 Kč | 23 690,78 Kč |
| 250 | 222,08576 Kč | 55 521,44 Kč |
| 500 | 211,49774 Kč | 105 748,87 Kč |
| 1 000 | 201,41576 Kč | 201 415,76 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |




