
DBBSS120 | |
|---|---|
DigiKey Part Number | 1003-DBBSS120-ND |
Manufacturer | |
Manufacturer Product Number | DBBSS120 |
Description | LIGHTWEIGHT ALUM BACK SHELL 25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 25 | Plating Electroless Nickel |
Compatible Shell Size B | Hardware Assembly Hardware |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 Kč | 350,25 Kč |
| 10 | 297,64700 Kč | 2 976,47 Kč |
| 25 | 278,99640 Kč | 6 974,91 Kč |
| 50 | 265,68340 Kč | 13 284,17 Kč |
| 100 | 253,00490 Kč | 25 300,49 Kč |
| 250 | 237,17660 Kč | 59 294,15 Kč |
| 500 | 225,86918 Kč | 112 934,59 Kč |
| Unit Price without VAT: | 350,25000 Kč |
|---|---|
| Unit Price with VAT: | 423,80250 Kč |


