Parametric Equivalent

MHDVSL15-K | |
|---|---|
DigiKey Part Number | 4672-MHDVSL15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDVSL15-K |
Description | 15 WAY D-SUB SLIDELOCK HOOD DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 45° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc Die Cast |
Number of Positions 15 | Plating Nickel |
Compatible Shell Size A | Hardware Assembly Hardware |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 954-015-030R121 | NorComp Inc. | 0 | 954-15C45E-ND | 212,71000 Kč | Parametric Equivalent |
| DABSA090 | ITT Cannon, LLC | 994 | 1003-DABSA090-ND | 366,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,26850 Kč | 4 326,85 Kč |
| Unit Price without VAT: | 43,26850 Kč |
|---|---|
| Unit Price with VAT: | 52,35489 Kč |



