
954-025-030R121 | |
|---|---|
DigiKey Part Number | 954-25C45E-ND |
Manufacturer | |
Manufacturer Product Number | 954-025-030R121 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 954-025-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBBSA120 | ITT Cannon, LLC | 1 000 | 1003-DBBSA120-ND | 390,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,78200 Kč | 1 847,82 Kč |
| 25 | 173,21680 Kč | 4 330,42 Kč |
| 50 | 164,94340 Kč | 8 247,17 Kč |
| 100 | 157,06920 Kč | 15 706,92 Kč |
| 300 | 145,35937 Kč | 43 607,81 Kč |
| 500 | 140,21792 Kč | 70 108,96 Kč |
| 1 000 | 133,53321 Kč | 133 533,21 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |






