Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
CBD5W5F00000-view2
Combo-D Mixed-Density D-Sub Connectors

CBD5W5F00000

DigiKey Part Number
4306-CBD5W5F00000-ND
Manufacturer
Manufacturer Product Number
CBD5W5F00000
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
5 (Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
10183,37600 Kč1 833,76 Kč
25171,87280 Kč4 296,82 Kč
50163,67100 Kč8 183,55 Kč
100155,85770 Kč15 585,77 Kč
250146,10408 Kč36 526,02 Kč
500139,13610 Kč69 568,05 Kč
1 000132,50263 Kč132 502,63 Kč
Manufacturers Standard Package
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč