
FS4008D/AA | |
|---|---|
DigiKey Part Number | 4306-FS4008D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FS4008D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 8 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 80,55680 Kč | 2 013,92 Kč |
| 50 | 76,70980 Kč | 3 835,49 Kč |
| 100 | 73,04570 Kč | 7 304,57 Kč |
| 250 | 68,47112 Kč | 17 117,78 Kč |
| 500 | 65,20382 Kč | 32 601,91 Kč |
| 1 000 | 62,09403 Kč | 62 094,03 Kč |
| 2 500 | 58,21074 Kč | 145 526,85 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |








