


CBC5W1S0000X | |
|---|---|
DigiKey Part Number | 4306-CBC5W1S0000X-ND |
Manufacturer | |
Manufacturer Product Number | CBC5W1S0000X |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (4 + 1 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (4 + 1 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) - 5W1 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 257,24600 Kč | 2 572,46 Kč |
| 25 | 241,13280 Kč | 6 028,32 Kč |
| 50 | 229,62160 Kč | 11 481,08 Kč |
| 100 | 218,66690 Kč | 21 866,69 Kč |
| 250 | 204,98584 Kč | 51 246,46 Kč |
| 500 | 195,21168 Kč | 97 605,84 Kč |
| 1 000 | 185,90705 Kč | 185 907,05 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |








