


CBD3W3M00000 | |
|---|---|
DigiKey Part Number | 4306-CBD3W3M00000-ND |
Manufacturer | |
Manufacturer Product Number | CBD3W3M00000 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 157,67400 Kč | 1 576,74 Kč |
| 25 | 147,79240 Kč | 3 694,81 Kč |
| 50 | 140,73280 Kč | 7 036,64 Kč |
| 100 | 134,01550 Kč | 13 401,55 Kč |
| 250 | 125,62768 Kč | 31 406,92 Kč |
| 500 | 119,63568 Kč | 59 817,84 Kč |
| 1 000 | 113,93200 Kč | 113 932,00 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |



