
696420-5 | |
|---|---|
DigiKey Part Number | A128996-ND |
Manufacturer | |
Manufacturer Product Number | 696420-5 |
Description | CONN RING CIRC 24-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696420-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.819" (20.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 34,74760 Kč | 868,69 Kč |
| 50 | 33,08860 Kč | 1 654,43 Kč |
| 100 | 31,50750 Kč | 3 150,75 Kč |
| 250 | 29,53244 Kč | 7 383,11 Kč |
| 500 | 28,12262 Kč | 14 061,31 Kč |
| 1 000 | 26,78064 Kč | 26 780,64 Kč |
| 3 000 | 24,78415 Kč | 74 352,45 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


