
09670150338 | |
|---|---|
DigiKey Part Number | 09670150338-ND |
Manufacturer | |
Manufacturer Product Number | 09670150338 |
Description | D-SUB 15PIN METAL HOOD, SIDE ENT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150338 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 360,24200 Kč | 3 602,42 Kč |
| 30 | 333,35733 Kč | 10 000,72 Kč |
| 50 | 321,55920 Kč | 16 077,96 Kč |
| 100 | 306,21800 Kč | 30 621,80 Kč |
| 250 | 287,06364 Kč | 71 765,91 Kč |
| 500 | 273,37926 Kč | 136 689,63 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |

