



180-M26-103L031 | |
|---|---|
DigiKey Part Number | 180-M2631MN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M26-103L031 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M26-103L031 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 24-28 AWG |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,21000 Kč | 200,21 Kč |
| 10 | 170,11800 Kč | 1 701,18 Kč |
| 25 | 159,45280 Kč | 3 986,32 Kč |
| 70 | 148,27671 Kč | 10 379,37 Kč |
| 140 | 141,20214 Kč | 19 768,30 Kč |
| 280 | 134,46582 Kč | 37 650,43 Kč |
| 560 | 128,05352 Kč | 71 709,97 Kč |
| 1 050 | 122,50421 Kč | 128 629,42 Kč |
| Unit Price without VAT: | 200,21000 Kč |
|---|---|
| Unit Price with VAT: | 242,25410 Kč |



















