
970-015-020R121 | |
|---|---|
DigiKey Part Number | 970-15MPE-ND |
Manufacturer | |
Manufacturer Product Number | 970-015-020R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-015-020R121 Models |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10919X | Amphenol CONEC | 95 | 626-1824-ND | 268,41000 Kč | Parametric Equivalent |
| 165X13479X | Amphenol CONEC | 799 | 626-1587-ND | 282,80000 Kč | Parametric Equivalent |
| 1731110133 | Molex | 58 | 1731110133-ND | 222,74000 Kč | Parametric Equivalent |
| 1731110194 | Molex | 65 | WM25644-ND | 177,06000 Kč | Parametric Equivalent |
| 300X10119X | Amphenol CONEC | 57 | 626-1929-ND | 41,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| 10 | 124,69500 Kč | 1 246,95 Kč |
| 25 | 116,89080 Kč | 2 922,27 Kč |
| 50 | 111,30580 Kč | 5 565,29 Kč |
| 100 | 105,98970 Kč | 10 598,97 Kč |
| 300 | 98,08690 Kč | 29 426,07 Kč |
| 500 | 94,61640 Kč | 47 308,20 Kč |
| 1 000 | 90,10431 Kč | 90 104,31 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |























