
165X10919X | |
|---|---|
DigiKey Part Number | 626-1824-ND |
Manufacturer | |
Manufacturer Product Number | 165X10919X |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 229,69700 Kč | 2 296,97 Kč |
| 25 | 215,30520 Kč | 5 382,63 Kč |
| 70 | 200,21300 Kč | 14 014,91 Kč |
| 140 | 190,66186 Kč | 26 692,66 Kč |
| 280 | 181,56746 Kč | 50 838,89 Kč |
| 560 | 172,90916 Kč | 96 829,13 Kč |
| 1 050 | 165,41785 Kč | 173 688,74 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |








