15 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110133

DigiKey Part Number
1731110133-ND
Manufacturer
Manufacturer Product Number
1731110133
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Shielded
EDA/CAD Models
1731110133 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731110194Molex65WM25644-ND178,27000 KčParametric Equivalent
09670150443HARTING231195-2669-ND211,87000 KčParametric Equivalent
165X10919XAmphenol CONEC95626-1824-ND270,24000 KčParametric Equivalent
165X10919XEAmphenol CONEC249626-1193-ND336,18000 KčParametric Equivalent
165X13479XAmphenol CONEC799626-1587-ND284,73000 KčParametric Equivalent
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,26000 Kč224,26 Kč
10190,57800 Kč1 905,78 Kč
25178,63400 Kč4 465,85 Kč
50170,10480 Kč8 505,24 Kč
100161,98490 Kč16 198,49 Kč
300149,90893 Kč44 972,68 Kč
500144,60650 Kč72 303,25 Kč
1 000137,71286 Kč137 712,86 Kč
Manufacturers Standard Package
Unit Price without VAT:224,26000 Kč
Unit Price with VAT:271,35460 Kč