
165X10919XE | |
|---|---|
DigiKey Part Number | 626-1193-ND |
Manufacturer | |
Manufacturer Product Number | 165X10919XE |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10919X | Amphenol CONEC | 95 | 626-1824-ND | 270,24000 Kč | Parametric Equivalent |
| 165X13479X | Amphenol CONEC | 799 | 626-1587-ND | 284,73000 Kč | Parametric Equivalent |
| 300X10119X | Amphenol CONEC | 57 | 626-1929-ND | 41,79000 Kč | Parametric Equivalent |
| 1731110133 | Molex | 58 | 1731110133-ND | 224,26000 Kč | Parametric Equivalent |
| 1731110194 | Molex | 65 | WM25644-ND | 178,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| 10 | 285,65700 Kč | 2 856,57 Kč |
| 30 | 264,33667 Kč | 7 930,10 Kč |
| 60 | 251,72050 Kč | 15 103,23 Kč |
| 120 | 239,71142 Kč | 28 765,37 Kč |
| 270 | 226,39189 Kč | 61 125,81 Kč |
| 510 | 216,46714 Kč | 110 398,24 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |









