
300X10119X | |
|---|---|
DigiKey Part Number | 626-1929-ND |
Manufacturer | |
Manufacturer Product Number | 300X10119X |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,57100 Kč | 355,71 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 50 | 31,74060 Kč | 1 587,03 Kč |
| 100 | 30,22450 Kč | 3 022,45 Kč |
| 250 | 28,33136 Kč | 7 082,84 Kč |
| 500 | 26,97866 Kč | 13 489,33 Kč |
| 1 000 | 25,69084 Kč | 25 690,84 Kč |
| 2 500 | 24,08328 Kč | 60 208,20 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |






