



VHR-6M | |
|---|---|
DigiKey Part Number | 455-3984-ND |
Manufacturer | |
Manufacturer Product Number | VHR-6M |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Electric Shock Prevention | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,28360 Kč | 214,18 Kč |
| 100 | 4,07780 Kč | 407,78 Kč |
| 250 | 3,82248 Kč | 955,62 Kč |
| 500 | 3,63980 Kč | 1 819,90 Kč |
| 1 000 | 3,46593 Kč | 3 465,93 Kč |
| 2 500 | 3,24873 Kč | 8 121,83 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


















