Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
CUI's High Density Medical VMS Series | Digi-Key Daily

VMS-225-24

DigiKey Part Number
179-VMS-225-24-ND
Manufacturer
Manufacturer Product Number
VMS-225-24
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-225-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Voltage - Output 1
24V
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Current - Output 1
5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 950,98000 Kč3 950,98 Kč
53 762,92600 Kč18 814,63 Kč
103 684,72900 Kč36 847,29 Kč
253 583,88000 Kč89 597,00 Kč
Unit Price without VAT:3 950,98000 Kč
Unit Price with VAT:4 780,68580 Kč